342-084-556-203

Heilind Number:EDA342-084-556-203
Manufacturer:EDAC
Manufacturer Number:342-084-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Designed with precision and reliability in mind, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. Its dual rows and 84 positions ensure ample room for secure contact points, each crafted from durable Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission within your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to withstand even the harshest environments. Whether you're a seasoned professional or a DIY enthusiast, this connector is a must-have for your projects. Elevate your electronic assemblies with this essential component, ensuring optimal performance and longevity.