342-084-556-204

Heilind Number:EDA342-084-556-204
Manufacturer:EDAC
Manufacturer Number:342-084-556-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-204

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. This green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With two rows of copper alloy contacts and a pitch of .1 inch, it facilitates efficient data transmission across 84 positions. The straight mount orientation and .2 inch row spacing make installation straightforward, while the wide operating temperature range of -40 to 105°C guarantees optimal functionality in extreme conditions. Trust in this connector for secure and high-speed board-to-board connections in your electronics projects.