342-084-556-207

Heilind Number:EDA342-084-556-207
Manufacturer:EDAC
Manufacturer Number:342-084-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green hue, this connector not only stands out visually but also offers top-notch performance. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability in any application. The connector's dual-row design, with 84 positions in total, allows for efficient data transmission. Each contact is made of high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on the board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Perfect for use in various electronic devices, this Card Edge Connector is a must-have component for your connectivity needs.