342-084-556-208

Heilind Number:EDA342-084-556-208
Manufacturer:EDAC
Manufacturer Number:342-084-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and performance. With two rows and 84 positions, it allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. The .1-inch pitch and .2-inch row spacing offer precise alignment, facilitating seamless assembly. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Perfect for various applications, this connector is a must-have for any electronics enthusiast or professional.