342-084-556-212

Heilind Number:EDA342-084-556-212
Manufacturer:EDAC
Manufacturer Number:342-084-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-556-212

Detailed Description

Enhance your electronic connections with our high-quality Card Edge Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also boasts impressive functionality. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable performance. The double-row design with 84 positions offers ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Suitable for board-to-board applications, this connector is a must-have for any PCB project. With a maximum amperage of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your setup with this essential component, designed to meet the highest standards of quality and efficiency.