342-084-558-201

Heilind Number:EDA342-084-558-201
Manufacturer:EDAC
Manufacturer Number:342-084-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-201

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector in a vibrant green hue. Designed for optimal performance, it features a 3A amperage rating, housing crafted from UL 94V-0 Thermoplastic Polyester, and contact material made of Copper Alloy. With two rows for efficient connection, each row spaced 0.2 inches apart, and a total of 84 positions with a pitch of 0.1 inches, it offers seamless integration. The right-angle mount orientation ensures versatile installation, while its robust construction sustains operations in a wide temperature range from -40 to 105°C. Elevate your electronic projects with this essential component.