342-084-558-202

Heilind Number:EDA342-084-558-202
Manufacturer:EDAC
Manufacturer Number:342-084-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a reliable solution for seamless board-to-board connections. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With two rows of copper alloy contacts, it offers a total of 84 positions with a pitch of .1 inches and row spacing of .2 inches, facilitating precise and efficient data transmission. Designed for right-angle mounting, it seamlessly integrates into your PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it guarantees optimal performance in various environmental conditions. Upgrade your connectivity setup with this essential component, perfect for a wide range of applications in the electronics industry.