342-084-558-203

Heilind Number:EDA342-084-558-203
Manufacturer:EDAC
Manufacturer Number:342-084-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless integration in electronic assemblies. Boasting a vibrant Green color, this connector features two rows of high-performance Copper Alloy contacts, offering reliable signal transmission. With a pitch of .1 inch and a total of 84 positions, it ensures precise and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees robustness and safety in operation. The Right Angle mount orientation facilitates convenient installation, while an operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Trust in this essential connector for your electronic projects and experience seamless connectivity like never before.