342-084-558-204

Heilind Number:EDA342-084-558-204
Manufacturer:EDAC
Manufacturer Number:342-084-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-204

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Engineered for optimal performance, this connector features a robust UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring reliable power delivery at a steady amperage of 3A. With 84 positions spread across two rows, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inch. Designed for seamless integration, its right-angle mount orientation suits various PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your electronic assembly needs.