342-084-558-207

Heilind Number:EDA342-084-558-207
Manufacturer:EDAC
Manufacturer Number:342-084-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety in operation. With a double-row configuration and a total of 84 positions, it offers ample connectivity options for your devices. The contact material, made of Copper Alloy, guarantees reliable and efficient electrical transmission. Boasting a pitch of .1 inch and a row spacing of .2 inch, this connector facilitates precise and secure connections. Its right-angle mount orientation allows for easy installation on your PCB, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Upgrade your connectivity solutions with this essential component, ideal for various applications in the electronics industry.