342-084-558-208

Heilind Number:EDA342-084-558-208
Manufacturer:EDAC
Manufacturer Number:342-084-558-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-208

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows of precision-machined Copper Alloy contacts, each with a pitch of .1 inch, it offers efficient power delivery at a maximum amperage of 3 A. Boasting 84 positions in total, this connector facilitates complex board-to-board connections with ease. Its right-angle mount orientation and .2-inch row spacing make installation straightforward, while its wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this essential component for your electronic projects, available now in our Connectors category.