342-084-558-212

Heilind Number:EDA342-084-558-212
Manufacturer:EDAC
Manufacturer Number:342-084-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-558-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a 3A amperage and features a robust housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable and efficient data transmission. Its right angle mount orientation and 84 positions ensure versatility in various electronic applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Explore the endless possibilities for your projects with this essential component in the realm of PCB connectors.