342-084-559-201

Heilind Number:EDA342-084-559-201
Manufacturer:EDAC
Manufacturer Number:342-084-559-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-559-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a vibrant Green color and a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in a variety of environments. With a current rating of 3A, it offers robust power delivery. The two-row design with 84 positions allows for efficient data transmission, while the Copper Alloy contacts guarantee optimal conductivity. Boasting a pitch of .1in and row spacing of .2in, precise alignment is easily achieved. Its right-angle mount orientation further enhances versatility, perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for all your connectivity needs. Explore the potential of seamless connections with our Card Edge Connector.