342-084-559-202

Heilind Number:EDA342-084-559-202
Manufacturer:EDAC
Manufacturer Number:342-084-559-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-559-202

Detailed Description

Enhance your circuit board connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of copper alloy contacts, each positioned at a precise .1-inch pitch with .2-inch row spacing, this connector offers seamless integration for up to 84 positions. Its right-angle mount orientation makes it ideal for space-saving applications, while its impressive 3A amperage and wide operating temperature range of -40 to 105°C guarantee optimal performance in various environments. Upgrade your PCB connectivity with this essential component.