342-084-559-203

Heilind Number:EDA342-084-559-203
Manufacturer:EDAC
Manufacturer Number:342-084-559-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-559-203

Detailed Description

Enhance your PCB connectivity with this dual-row Card Edge Connector in vibrant Green. Designed for high performance, it boasts a 3 A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. The 84 positions, spaced at a .1-inch pitch and .2-inch row spacing, offer ample room for secure connections. Crafted with Copper Alloy contacts, it ensures reliable signal transmission. With a Right Angle mount orientation and an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential connector for seamless board-to-board connectivity.