342-084-559-212

Heilind Number:EDA342-084-559-212
Manufacturer:EDAC
Manufacturer Number:342-084-559-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-559-212

Detailed Description

Enhance your electronic connections with our Card Edge Connector, designed for seamless integration in PCB assemblies. Featuring a vibrant Green color, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and reliability in various applications. With a dual-row configuration and Copper Alloy contact material, it offers exceptional connectivity with a current rating of 3 A. The .1 inch pitch and .2 inch row spacing, along with 84 positions, allow for precise and efficient mating. Its Right Angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C ensures performance even in harsh environments. Ideal for Board To Board connections, this connector is a must-have for your electronic projects.