342-084-560-201

Heilind Number:EDA342-084-560-201
Manufacturer:EDAC
Manufacturer Number:342-084-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-560-201

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for optimal functionality, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless integration for your electronic components. Boasting 84 positions and a current rating of 3A, it guarantees reliable power transmission. Its straight mount orientation and row spacing of .2 inches make installation a breeze. Operating effortlessly in temperatures ranging from -40 to 105°C, it's suitable for a variety of environments. Upgrade your connection capabilities with this essential component.