342-084-560-207

Heilind Number:EDA342-084-560-207
Manufacturer:EDAC
Manufacturer Number:342-084-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-560-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a current capacity of 3 A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and reliability. With two rows of copper alloy contacts, a pitch of .1 in, and 84 positions, it offers seamless connectivity for your board-to-board needs. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Upgrade your connectivity solutions with this essential component.