342-084-560-212

Heilind Number:EDA342-084-560-212
Manufacturer:EDAC
Manufacturer Number:342-084-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-084-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-084-560-212

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Featuring a vibrant green color, this essential component is designed for optimal performance, with a 3A amperage rating ensuring reliable power transmission. Constructed from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows of copper alloy contacts and a .1 inch pitch, it offers seamless integration onto your PCB. Boasting 84 positions, it accommodates multiple connections with ease. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this high-quality connector for efficient board-to-board connectivity in your projects.