342-086-520-201

Heilind Number:EDA342-086-520-201
Manufacturer:EDAC
Manufacturer Number:342-086-520-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-520-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a dual-row configuration and 86 positions, it offers ample room for secure connections. The Copper Alloy contacts ensure reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating effortlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in varied environments. Ideal for professional applications, it promises efficiency and durability in every use.