342-086-521-201

Heilind Number:EDA342-086-521-201
Manufacturer:EDAC
Manufacturer Number:342-086-521-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-521-201

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. Featuring two rows of 86 positions, it offers ample connectivity for your projects. The Copper Alloy contacts provide excellent conductivity, while the green color adds a touch of visual distinction. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Whether you're a professional or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today and experience seamless performance like never before.