342-086-521-207

Heilind Number:EDA342-086-521-207
Manufacturer:EDAC
Manufacturer Number:342-086-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-521-207

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector in striking green. Designed for optimal functionality, it features a robust UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts for seamless power transmission. With a double-row configuration and 86 positions, it offers ample connectivity options for your PCBs. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in any environment. Upgrade your connectivity solutions with this essential component.