342-086-521-208

Heilind Number:EDA342-086-521-208
Manufacturer:EDAC
Manufacturer Number:342-086-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-521-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-521-208

Detailed Description

Enhance connectivity in your electronic projects with our Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring safe and reliable performance. With a dual-row layout and 86 positions, it offers ample space for seamless connections. The contact material, made of Copper Alloy, guarantees optimal conductivity. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various environments. Its .1-inch pitch and .2-inch row spacing facilitate easy installation on PCBs, while the straight mount orientation ensures a secure fit. Perfect for board-to-board applications, this connector is a must-have in your inventory. Elevate your projects with our high-quality and versatile Card Edge Connector.