342-086-521-212

Heilind Number:EDA342-086-521-212
Manufacturer:EDAC
Manufacturer Number:342-086-521-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-521-212

Detailed Description

Upgrade your connection with this high-quality Card Edge Connector. Designed for seamless integration, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating and copper alloy contact material, it guarantees reliable power transmission. Its dual-row design, with a pitch of .1 inches and row spacing of .2 inches, offers ample connectivity with 86 positions. The straight mount orientation allows for easy installation on your PCB, while the wide operating temperature range of -40 to 105°C ensures performance in various environments. Ideal for board-to-board applications, this connector is a must-have for any electronic project.