342-086-523-201

Heilind Number:EDA342-086-523-201
Manufacturer:EDAC
Manufacturer Number:342-086-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-523-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-523-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic systems. Featuring a vibrant Green color, this connector ensures easy identification and organization. With an amperage rating of 3 A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers robust durability for long-lasting performance. The double-row design with 86 positions allows for efficient data transfer on your circuit boards. Made of high-quality Copper Alloy, the contacts ensure secure and stable connections. With a pitch of .1 in and row spacing of .2 in, it enables precise alignment during assembly. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Ideal for use in a variety of applications, this Card Edge Connector is a must-have for your connectivity needs.