342-086-523-203

Heilind Number:EDA342-086-523-203
Manufacturer:EDAC
Manufacturer Number:342-086-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-523-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-523-203

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this essential component features a vibrant green color for easy identification. Boasting a robust housing made of UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability in various operating environments. With a double-row configuration and a total of 86 positions, it offers ample connectivity options for your circuitry. The contact material, crafted from Copper Alloy, ensures optimal conductivity and signal transmission. Its precise pitch of .1 inches and row spacing of .2 inches make it ideal for tight layout requirements. Engineered for straight mounting orientation, it facilitates easy installation and maintenance. Operating flawlessly within a wide temperature range of -40 to 105 °C, it's suitable for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Upgrade your connectivity solutions with this essential component, a crucial link in the chain of seamless electronic functionality.