342-086-524-207

Heilind Number:EDA342-086-524-207
Manufacturer:EDAC
Manufacturer Number:342-086-524-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-524-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-524-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, it features a vibrant green color for easy identification. With a robust UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contact material, it ensures reliable power delivery at an amperage of 3A. Boasting a dual-row configuration with 86 positions at a pitch of .1 inches, it offers versatile connectivity options. The straight mount orientation and precise row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.