342-086-524-212

Heilind Number:EDA342-086-524-212
Manufacturer:EDAC
Manufacturer Number:342-086-524-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-524-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-524-212

Detailed Description

Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Featuring a vibrant green hue, this connector not only stands out visually but also offers top-notch functionality. Designed for efficiency, it boasts a 3 A amperage capacity and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and 86 positions, it provides ample connectivity options for your PCB needs. The Copper Alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Whether you're assembling boards or conducting repairs, this connector, with a straight mount orientation, simplifies the process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this essential component.