342-086-540-201

Heilind Number:EDA342-086-540-201
Manufacturer:EDAC
Manufacturer Number:342-086-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-540-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green hue, this connector boasts high durability with a UL 94V-0 Thermoplastic Polyester housing. Its 86 positions, spread across 2 rows with a .1-inch pitch, ensure efficient data transmission. Crafted from robust Copper Alloy, each contact guarantees reliable conductivity. With a current rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and .2-inch row spacing offer ease of installation, making it a must-have in your electronic projects. Elevate your connectivity game with this essential component.