342-086-540-207

Heilind Number:EDA342-086-540-207
Manufacturer:EDAC
Manufacturer Number:342-086-540-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-540-207

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability even in demanding environments. With a compact pitch of .1 inches and two rows of 86 positions, it offers ample room for secure connections. The copper alloy contacts provide excellent conductivity, while the green color coding makes identification easy. Suitable for straight mounting orientation, it facilitates effortless installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in the electronics industry. Upgrade your PCB connectivity with this essential component.