342-086-540-208

Heilind Number:EDA342-086-540-208
Manufacturer:EDAC
Manufacturer Number:342-086-540-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-540-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-540-208

Detailed Description

Enhance your circuit board connectivity with this Card Edge Connector in vibrant green. Designed for optimal performance, it boasts a current rating of 3 A and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows of Copper Alloy contacts spaced at .1 in pitch and .2 in row spacing, it accommodates 86 positions for seamless board-to-board connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it ensures reliable functionality in various environments. Upgrade your PCB setup with this essential connector for efficient and secure data transmission.