342-086-541-201

Heilind Number:EDA342-086-541-201
Manufacturer:EDAC
Manufacturer Number:342-086-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant Green color that stands out for easy identification. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. The 3 A amperage rating ensures efficient power transfer, while the Copper Alloy contact material offers excellent conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates secure and accurate connections. Boasting 86 positions spread across 2 rows, it's perfect for high-density applications. The Straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a wide range of settings. Trust in this connector to streamline your PCB designs and maintain optimal connectivity.