342-086-541-202

Heilind Number:EDA342-086-541-202
Manufacturer:EDAC
Manufacturer Number:342-086-541-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-541-202

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector boasts a 3 A amperage capacity and features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester. With two rows of Copper Alloy contacts spaced at .1 inches, it offers seamless integration for a total of 86 positions. Its straight mount orientation and durable construction make it ideal for various applications, while its wide operating temperature range of -40 to 105 °C ensures reliability even in challenging environments. Upgrade your setup with this essential component for efficient and secure board-to-board connections.