342-086-542-201

Heilind Number:EDA342-086-542-201
Manufacturer:EDAC
Manufacturer Number:342-086-542-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-542-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With two rows and 86 positions, it offers ample connectivity options for your projects. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise positioning on your board. Suitable for a wide range of environments, it can withstand temperatures ranging from -40 to 105 °C. Whether you're working on a commercial or industrial project, this connector, part of our extensive PCB connectors lineup, is a must-have for seamless board-to-board connections.