342-086-542-207

Heilind Number:EDA342-086-542-207
Manufacturer:EDAC
Manufacturer Number:342-086-542-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-542-207

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and a total of 86 positions, it facilitates efficient signal transmission. Each contact is made of high-quality Copper Alloy, guaranteeing low resistance and optimal conductivity. The .1-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications in the electronics industry. Its straight mount orientation further enhances versatility. Trust in this essential component for secure and efficient board-to-board connections.