342-086-542-212

Heilind Number:EDA342-086-542-212
Manufacturer:EDAC
Manufacturer Number:342-086-542-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-542-212

Detailed Description

Enhance your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of 86 copper alloy contact positions, each with a 0.1-inch pitch and 0.2-inch row spacing, it guarantees seamless and reliable board-to-board PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for various industrial applications. Trust in our high-quality connector to elevate your electronic projects.