342-086-544-212

Heilind Number:EDA342-086-544-212
Manufacturer:EDAC
Manufacturer Number:342-086-544-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-544-212

Detailed Description

Enhance connectivity on your PCB with our Card Edge Connector. Designed for seamless integration, this two-row connector features a total of 86 positions, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green color, ensures both safety and longevity. With a contact material of Copper Alloy and a pitch of .1 inches, you can trust in reliable performance. The straight mount orientation and spacing of .2 inches between rows make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in industries such as electronics, telecommunications, and more. Elevate your connectivity solutions with this high-quality Card Edge Connector.