342-086-555-201

Heilind Number:EDA342-086-555-201
Manufacturer:EDAC
Manufacturer Number:342-086-555-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-555-201

Detailed Description

Enhance your PCB connections with our Card Edge Connector in vibrant green. Engineered with precision, this connector features durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable performance. With two rows and 86 positions, it offers ample connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Designed for versatility, it supports straight mounting orientation, making installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various applications in the electronics industry. Upgrade your interconnect solutions with this essential component.