342-086-555-203

Heilind Number:EDA342-086-555-203
Manufacturer:EDAC
Manufacturer Number:342-086-555-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-555-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-555-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for optimal performance in electronic systems. Featuring a vibrant green color, this connector not only stands out visually but also offers reliable power transmission with an amperage rating of 3A. Built to last, its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in operation. With two rows of copper alloy contacts providing a total of 86 positions at a pitch of .1 inch, it facilitates seamless data and signal transfer between boards. The straight mount orientation and compact design make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Upgrade your connectivity solutions with this essential component, perfect for applications in various industries.