342-086-555-208

Heilind Number:EDA342-086-555-208
Manufacturer:EDAC
Manufacturer Number:342-086-555-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-555-208

Detailed Description

Enhance connectivity in your electronic devices with our durable Card Edge Connector. Featuring a vibrant green hue, this essential component boasts a robust design, with a maximum amperage of 3A to support high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees reliable and safe operation. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures seamless data transmission. The 86 positions offer ample connectivity options, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Explore its versatility in our PCB connectors collection.