342-086-555-212

Heilind Number:EDA342-086-555-212
Manufacturer:EDAC
Manufacturer Number:342-086-555-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-555-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in demanding environments. With a compact pitch of .1 inches and two rows of 86 positions, it offers seamless integration on your PCBs. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. Its straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Elevate your connectivity solutions with this essential component.