342-086-556-201

Heilind Number:EDA342-086-556-201
Manufacturer:EDAC
Manufacturer Number:342-086-556-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-556-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in a vibrant Green hue. Designed for efficiency, this connector features a robust UL 94V-0 Thermoplastic Polyester housing, ensuring durability in any application. With two rows of 86 positions, it offers ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable performance. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for diverse environments. Elevate your connectivity solutions with this essential component.