342-086-556-207

Heilind Number:EDA342-086-556-207
Manufacturer:EDAC
Manufacturer Number:342-086-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-556-207

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed with precision and durability in mind, its two rows of 86 positions ensure seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester in a sleek green hue, guarantees optimal safety and longevity. With a contact material of Copper Alloy, it offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transmission. Its straight mount orientation allows for easy installation, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connections. Trust in its quality and performance to elevate your electronic designs to the next level.