342-086-556-208

Heilind Number:EDA342-086-556-208
Manufacturer:EDAC
Manufacturer Number:342-086-556-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-556-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-556-208

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant green. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various environments. With two rows of copper alloy contacts, it offers seamless transmission with a pitch of .1 in and row spacing of .2 in. Featuring 86 positions, it allows for extensive board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for versatile applications. Upgrade your setup with this essential component for enhanced efficiency and connectivity.