342-086-556-212

Heilind Number:EDA342-086-556-212
Manufacturer:EDAC
Manufacturer Number:342-086-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-556-212

Detailed Description

Enhance your PCB connections with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector not only stands out visually but also delivers high performance with a 3 A amperage rating. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures durability and safety in operation. With two rows of copper alloy contacts offering 86 positions at a pitch of .1 inch, it allows for efficient signal transmission. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating reliably in a wide temperature range from -40 to 105°C, it's suitable for various environments. Perfect for use in board-to-board PCB connections, this connector guarantees secure and stable electronic interfaces. Elevate your connectivity solutions with this essential component.