342-086-558-201

Heilind Number:EDA342-086-558-201
Manufacturer:EDAC
Manufacturer Number:342-086-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-558-201

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts a vibrant Green color and is crafted from durable UL 94V-0 Thermoplastic Polyester housing material. With a robust amperage rating of 3A, it ensures reliable power transmission. Featuring two rows of Copper Alloy contacts, with a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transfer across 86 positions. Its Right Angle mount orientation makes it ideal for space-saving installations. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various electronic applications. Upgrade your connectivity solutions today with this essential component.