342-086-558-203

Heilind Number:EDA342-086-558-203
Manufacturer:EDAC
Manufacturer Number:342-086-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-558-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-558-203

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in vibrant Green. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transfer at 3 A. With a dual-row configuration featuring 86 positions at a .1-inch pitch and .2-inch row spacing, it offers seamless integration for your PCB assembly. Its right-angle mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality in diverse environments. Perfect for a variety of applications, this connector is a must-have for your electronic projects.