342-086-558-204

Heilind Number:EDA342-086-558-204
Manufacturer:EDAC
Manufacturer Number:342-086-558-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-558-204

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a dual-row layout and 86 positions, it offers ample space for versatile connectivity. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating guarantees efficient power delivery. Its right-angle mount orientation and .1-inch pitch make it perfect for compact board-to-board applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your electronic assemblies with this essential component.