342-086-558-207

Heilind Number:EDA342-086-558-207
Manufacturer:EDAC
Manufacturer Number:342-086-558-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-558-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-558-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Its vibrant green color adds a pop of visual interest, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows of copper alloy contacts, this connector offers reliable performance, supporting a high amperage of 3A. Featuring a .1-inch pitch and .2-inch row spacing, it accommodates 86 positions for versatile connectivity options. The right-angle mount orientation allows for efficient PCB assembly, while the wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Upgrade your electronic systems with this essential component.