342-086-558-212

Heilind Number:EDA342-086-558-212
Manufacturer:EDAC
Manufacturer Number:342-086-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 342-086-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:86
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA342-086-558-212

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic devices. Designed with 86 positions and featuring a double-row layout, this connector ensures efficient signal transmission between circuit boards. Its durable UL 94V-0 Thermoplastic Polyester housing, coupled with copper alloy contacts, guarantees longevity and reliable performance. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation facilitates easy PCB assembly. With a current rating of 3A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential connector, perfect for various industries.